
RF2-02-T-02-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-02-T-02-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-02-T-02-50-G |
Description | CONNECTOR, RF CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-174, 316, LMR-100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,01819 € | 6.054,57 € |
| Unit Price without VAT: | 2,01819 € |
|---|---|
| Unit Price with VAT: | 2,40165 € |

