Parametric Equivalent

RF12-35-T-00-50-G-T/R | |
|---|---|
DigiKey Part Number | 2057-RF12-35-T-00-50-G-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF12-35-T-00-50-G-T/R |
Description | MMCX PLUG STR PCB 50 6GHZ BRS BO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 170 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF12-35-T-00-50-G | Adam Tech | 339 | 2057-RF12-35-T-00-50-G-ND | 2,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,61023 € | 3.220,46 € |
| Unit Price without VAT: | 1,61023 € |
|---|---|
| Unit Price with VAT: | 1,91617 € |


