
RF12-07H-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF12-07H-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF12-07H-T-00-50-G |
Description | MMCX ST. JACKPIN 0.7, 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Code H | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,33800 € | 33,38 € |
| 25 | 3,12880 € | 78,22 € |
| 50 | 2,97920 € | 148,96 € |
| 100 | 2,83700 € | 283,70 € |
| 270 | 2,64493 € | 714,13 € |
| 540 | 2,51870 € | 1.360,10 € |
| 1.080 | 2,39858 € | 2.590,47 € |
| 2.700 | 2,24857 € | 6.071,14 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |


