RF1-03-T-02-50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 642
Unit Price: 2,33000 €
Datasheet
Image for RF1-03-T-02-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1-03-T-02-50

DigiKey Part Number
2057-RF1-03-T-02-50-ND
Manufacturer
Manufacturer Product Number
RF1-03-T-02-50
Description
RS CRIMP BNC STRAIGHT PLUG-RG174
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-174
Mfr
Fastening Type
Bayonet Lock
Series
Frequency - Max
4 GHz
Packaging
Bag
Number of Ports
1
Part Status
Obsolete
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF1-03B-D-02-50Adam Tech6422057-RF1-03B-D-02-50-ND2,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes