Parametric Equivalent

RF1-01A-P-00-50-M | |
|---|---|
DigiKey Part Number | 2057-RF1-01A-P-00-50-M-ND |
Manufacturer | |
Manufacturer Product Number | RF1-01A-P-00-50-M |
Description | CONNECTOR, RF CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Board Guide |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal, Polypropylene (PP) |
Mounting Type Through Hole, Right Angle | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1-01H-D-00-50-BK-HDW-A | Adam Tech | 0 | 2057-RF1-01H-D-00-50-BK-HDW-A-ND | 1,96379 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,01562 € | 6.046,86 € |
| Unit Price without VAT: | 2,01562 € |
|---|---|
| Unit Price with VAT: | 2,39859 € |

