
RF1-01A-D-00-75-M | |
|---|---|
DigiKey Part Number | 2057-RF1-01A-D-00-75-M-ND |
Manufacturer | |
Manufacturer Product Number | RF1-01A-D-00-75-M |
Description | BNC R/A LOW PROFILE INSUL PCB SK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF1-01A-D-00-75-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal, Polypropylene (PP) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,26400 € | 22,64 € |
| 25 | 2,12240 € | 53,06 € |
| 50 | 2,02120 € | 101,06 € |
| 100 | 1,92460 € | 192,46 € |
| 250 | 1,80404 € | 451,01 € |
| 500 | 1,71792 € | 858,96 € |
| 1.000 | 1,63595 € | 1.635,95 € |
| 2.500 | 1,53360 € | 3.834,00 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |











