



REB-B2E-GY | |
|---|---|
DigiKey Part Number | 2057-REB-B2E-GY-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2E-GY |
Description | TERM BLK FEED THRU 6-20 AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 60 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,36000 € | 33,60 € |
| 25 | 2,94720 € | 73,68 € |
| 50 | 2,69160 € | 134,58 € |
| 100 | 2,48120 € | 248,12 € |
| 250 | 2,26388 € | 565,97 € |
| 500 | 2,13806 € | 1.069,03 € |
| 1.000 | 2,03911 € | 2.039,11 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |










