
RD7-24S053R3 | |
|---|---|
DigiKey Part Number | 2057-RD7-24S053R3-ND |
Manufacturer | |
Manufacturer Product Number | RD7-24S053R3 |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 5 | 5,42600 € | 27,13 € |
| 22 | 5,24045 € | 115,29 € |
| 44 | 5,15545 € | 226,84 € |
| 66 | 5,10621 € | 337,01 € |
| 110 | 5,04491 € | 554,94 € |
| 264 | 4,94152 € | 1.304,56 € |
| 506 | 4,86589 € | 2.462,14 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

