
RD7-24D103R | |
|---|---|
DigiKey Part Number | 2057-RD7-24D103R-ND |
Manufacturer | |
Manufacturer Product Number | RD7-24D103R |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 10V -10V 150mA, 150mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 150mA, 150mA |
Mfr | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 2 -10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 5 | 6,18800 € | 30,94 € |
| 22 | 5,97636 € | 131,48 € |
| 44 | 5,87909 € | 258,68 € |
| 66 | 5,82318 € | 384,33 € |
| 110 | 5,75327 € | 632,86 € |
| 264 | 5,63530 € | 1.487,72 € |
| 506 | 5,54903 € | 2.807,81 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

