
RD7-24D053R | |
|---|---|
DigiKey Part Number | 2057-RD7-24D053R-ND |
Manufacturer | |
Manufacturer Product Number | RD7-24D053R |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 300mA, 300mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 1 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 70% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 5 | 5,89400 € | 29,47 € |
| 22 | 5,69091 € | 125,20 € |
| 44 | 5,59864 € | 246,34 € |
| 66 | 5,54515 € | 365,98 € |
| 110 | 5,47873 € | 602,66 € |
| 264 | 5,36636 € | 1.416,72 € |
| 506 | 5,28423 € | 2.673,82 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

