Single Phase EMC/EMI Line Filter 6 A 115V, 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLF-21D3-6A-Q-5

DigiKey Part Number
2057-PLF-21D3-6A-Q-5-ND
Manufacturer
Manufacturer Product Number
PLF-21D3-6A-Q-5
Description
LINE FLTR 115/250VAC 6A PANEL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 115V, 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
Adam Tech
Frequency - Operating
50/60Hz
Series
Applications
Medical
Packaging
Tray
Approval Agency
cURus
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Panel Mount
Configuration
Two Stage
Termination Style
Quick Connect
Voltage - Rated AC
115V, 250V
Inductance
6.5mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,00000 €26,00 €
1021,22000 €212,20 €
2519,57200 €489,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,00000 €
Unit Price with VAT:30,94000 €