
PLF-12D2-3A-Q-R | |
|---|---|
DigiKey Part Number | 2057-PLF-12D2-3A-Q-R-ND |
Manufacturer | |
Manufacturer Product Number | PLF-12D2-3A-Q-R |
Description | LINE FILTER 115V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Adam Tech | Frequency - Operating 50 ~ 60Hz |
Series | Approval Agency cURus |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 1.5mH |
Voltage - Rated AC 115V, 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 € | 30,38 € |
| 18 | 23,54111 € | 423,74 € |
| 36 | 22,14389 € | 797,18 € |
| 54 | 21,36481 € | 1.153,70 € |
| 108 | 20,09472 € | 2.170,23 € |
| 252 | 18,82528 € | 4.743,97 € |
| Unit Price without VAT: | 30,38000 € |
|---|---|
| Unit Price with VAT: | 36,15220 € |

