
PLF-12D2-10A-Q-R | |
|---|---|
DigiKey Part Number | 2057-PLF-12D2-10A-Q-R-ND |
Manufacturer | |
Manufacturer Product Number | PLF-12D2-10A-Q-R |
Description | LINE FILTER 115V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Adam Tech | Frequency - Operating 50 ~ 60Hz |
Series | Approval Agency cURus |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 1.2mH |
Voltage - Rated AC 115V, 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 € | 29,13 € |
| 18 | 22,56833 € | 406,23 € |
| 36 | 21,22806 € | 764,21 € |
| 54 | 20,48148 € | 1.106,00 € |
| 108 | 19,26407 € | 2.080,52 € |
| 252 | 17,95413 € | 4.524,44 € |
| Unit Price without VAT: | 29,13000 € |
|---|---|
| Unit Price with VAT: | 34,66470 € |

