
PLF-11C9-6A-Q-R | |
|---|---|
DigiKey Part Number | 2057-PLF-11C9-6A-Q-R-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11C9-6A-Q-R |
Description | LINE FLTR 115/250VAC 6A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 115V, 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer Adam Tech | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Panel Mount |
Configuration Single Stage | Termination Style IEC 320-C14, Quick Connect |
Voltage - Rated AC 115V, 250V | Inductance 800µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,95000 € | 22,95 € |
| 10 | 18,72600 € | 187,26 € |
| 25 | 17,87880 € | 446,97 € |
| Unit Price without VAT: | 22,95000 € |
|---|---|
| Unit Price with VAT: | 27,31050 € |

