
PLF-11C4-10A-Q-R | |
|---|---|
DigiKey Part Number | 2057-PLF-11C4-10A-Q-R-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11C4-10A-Q-R |
Description | LINE FLTR 115/250VAC 10A PANEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Adam Tech | Frequency - Operating 50 ~ 60Hz |
Series | Approval Agency cURus |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Panel Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 300µH |
Voltage - Rated AC 115V, 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,98000 € | 43,98 € |
| 16 | 34,43875 € | 551,02 € |
| 32 | 32,39406 € | 1.036,61 € |
| 64 | 30,46813 € | 1.949,96 € |
| 112 | 28,99571 € | 3.247,52 € |
| 256 | 28,51414 € | 7.299,62 € |
| Unit Price without VAT: | 43,98000 € |
|---|---|
| Unit Price with VAT: | 52,33620 € |

