
PLF-11B8-2A-Q-R | |
|---|---|
DigiKey Part Number | 2057-PLF-11B8-2A-Q-R-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11B8-2A-Q-R |
Description | LINE FLTR 115/250VAC 2A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 115V, 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer Adam Tech | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Panel Mount |
Configuration Single Stage | Termination Style IEC 320-C14, Quick Connect |
Voltage - Rated AC 115V, 250V | Inductance 4mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,44000 € | 18,44 € |
| 10 | 15,05000 € | 150,50 € |
| 25 | 13,88120 € | 347,03 € |
| 50 | 13,05760 € | 652,88 € |
| Unit Price without VAT: | 18,44000 € |
|---|---|
| Unit Price with VAT: | 21,94360 € |

