
PLF-11B2-6A-Q-R5 | |
|---|---|
DigiKey Part Number | 2057-PLF-11B2-6A-Q-R5-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11B2-6A-Q-R5 |
Description | LINE FLTR 115/250VAC 6A PANEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 115V, 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | - | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect | |
Inductance | 1.8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,15000 € | 26,15 € |
| 10 | 21,34500 € | 213,45 € |
| 30 | 19,37333 € | 581,20 € |
| 60 | 18,22283 € | 1.093,37 € |
| 120 | 17,13975 € | 2.056,77 € |
| 270 | 15,95237 € | 4.307,14 € |
| 510 | 15,88884 € | 8.103,31 € |
| Unit Price without VAT: | 26,15000 € |
|---|---|
| Unit Price with VAT: | 31,11850 € |

