
PLF-11B1-10A-Q-R | |
|---|---|
DigiKey Part Number | 2057-PLF-11B1-10A-Q-R-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11B1-10A-Q-R |
Description | LINE FLTR 115/250VAC 10A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Adam Tech | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Panel Mount |
Configuration Single Stage | Termination Style IEC 320-C14, Quick Connect |
Voltage - Rated AC 115V, 250V | Inductance 300µH |

