
Category | Termination Solder |
Manufacturer Adam Tech | Pitch - Post 0.050" (1.27mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Part Status Obsolete | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 68 (4 x 17) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.008" (2.03mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 80.0µin (2.03µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 30mOhm |
Mounting Type Surface Mount | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940-44-068-17-400000 | Mill-Max Manufacturing Corp. | 1.116 | ED90017-ND | 2,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 19 | 1,10421 € | 20,98 € |
| 38 | 1,05184 € | 39,97 € |
| 57 | 1,02211 € | 58,26 € |
| 114 | 0,97325 € | 110,95 € |
| 266 | 0,91669 € | 243,84 € |
| 513 | 0,87517 € | 448,96 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



