
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.453" (11.50mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35186 € | 1.759,30 € |
| Unit Price without VAT: | 0,35186 € |
|---|---|
| Unit Price with VAT: | 0,41871 € |

