
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Material Brass |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 10 | 7,37500 € | 73,75 € |
| 25 | 6,91240 € | 172,81 € |
| 50 | 6,58240 € | 329,12 € |
| 100 | 6,26830 € | 626,83 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |

