



PH2-3B-08-MVF-5375 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-08-MVF-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-08-MVF-5375 |
Description | CONN SPRING PISTON 8POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Material Brass |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,69855 € | 9.698,55 € |
| Unit Price without VAT: | 9,69855 € |
|---|---|
| Unit Price with VAT: | 11,54127 € |

