



PH2-3B-06-MVP-5375 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-06-MVP-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-06-MVP-5375 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 10 | 11,84400 € | 118,44 € |
| 25 | 11,10280 € | 277,57 € |
| 50 | 10,57280 € | 528,64 € |
| 100 | 10,06840 € | 1.006,84 € |
| 250 | 9,43856 € | 2.359,64 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

