



PH2-3B-06-MVF-5375 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-06-MVF-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-06-MVF-5375 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00300 € | 20,03 € |
| 25 | 1,87680 € | 46,92 € |
| 50 | 1,78720 € | 89,36 € |
| 100 | 1,70170 € | 170,17 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

