



PH2-3B-04-MVP-4360 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-04-MVP-4360-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-04-MVP-4360 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Material Brass |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,11200 € | 51,12 € |
| 25 | 4,79160 € | 119,79 € |
| 50 | 4,56300 € | 228,15 € |
| 100 | 4,34510 € | 434,51 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

