
PH2-3B-02-MVS-5375-C1 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-02-MVS-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-02-MVS-5375-C1 |
Description | CONN SPRING PISTON 2POS SLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 5,16700 € | 51,67 € |
| 25 | 4,84360 € | 121,09 € |
| 50 | 4,61220 € | 230,61 € |
| 100 | 4,39200 € | 439,20 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

