



PH2-3B-02-MVP-4360 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-02-MVP-4360-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-02-MVP-4360 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Material Brass |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,06200 € | 30,62 € |
| 25 | 2,87040 € | 71,76 € |
| 50 | 2,73320 € | 136,66 € |
| 100 | 2,60250 € | 260,25 € |
| 250 | 2,43956 € | 609,89 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

