



PH1-3B-10-MVP-3345 | |
|---|---|
DigiKey Part Number | 2057-PH1-3B-10-MVP-3345-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3B-10-MVP-3345 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bag | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Base Product Number |
Number of Contacts 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 11,23993 € | 13.487,92 € |
| Unit Price without VAT: | 11,23993 € |
|---|---|
| Unit Price with VAT: | 13,37552 € |

