



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 3,09040 € | 77,26 € |
| 50 | 2,94280 € | 147,14 € |
| 100 | 2,80240 € | 280,24 € |
| 250 | 2,62692 € | 656,73 € |
| 500 | 2,50156 € | 1.250,78 € |
| 1.000 | 2,38224 € | 2.382,24 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

