



PH1-3B-04-MVP-4360 | |
|---|---|
DigiKey Part Number | 2057-PH1-3B-04-MVP-4360-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3B-04-MVP-4360 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bag | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Base Product Number |
Number of Contacts 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,91600 € | 49,16 € |
| 25 | 4,60760 € | 115,19 € |
| 50 | 4,38760 € | 219,38 € |
| 100 | 4,17800 € | 417,80 € |
| 300 | 4,03123 € | 1.209,37 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

