4 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH1-3B-04-MVF-5375

DigiKey Part Number
2057-PH1-3B-04-MVF-5375-ND
Manufacturer
Manufacturer Product Number
PH1-3B-04-MVF-5375
Description
CONN SPRING PISTON 4POS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Adam Tech
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Bag
Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Base Product Number
Number of Contacts
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1004,25990 €425,99 €
Manufacturers Standard Package
Unit Price without VAT:4,25990 €
Unit Price with VAT:5,06928 €