2 Position Spring Piston Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH1-3B-02-MVS-5375

DigiKey Part Number
2057-PH1-3B-02-MVS-5375-ND
Manufacturer
Manufacturer Product Number
PH1-3B-02-MVS-5375
Description
CONN SPRING PISTON 2POS SLD PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Adam Tech
Number of Rows
1
Series
Mounting Type
Through Hole, Solder Cup
Packaging
Bag
Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Base Product Number
Number of Contacts
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,05000 €10,50 €
250,98480 €24,62 €
500,93760 €46,88 €
1000,89280 €89,28 €
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €