
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.315" (8.00mm) | |
Recommended Working Height | 0.276" (7.00mm) | |
Minimum Working Height | 0.260" (6.60mm) | |
Pad Layout Dimension | Circular - 0.071" (1.80mm) (TH) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,36640 € | 34,16 € |
| 50 | 1,30080 € | 65,04 € |
| 100 | 1,23870 € | 123,87 € |
| 250 | 1,16112 € | 290,28 € |
| 500 | 1,10568 € | 552,84 € |
| 1.000 | 1,05291 € | 1.052,91 € |
| 3.000 | 0,97441 € | 2.923,23 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |





