PCE-C-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 195
Unit Price: 1,36000 €
Datasheet
Image for PCE-C-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-C-12

DigiKey Part Number
2057-PCE-C-12-ND
Manufacturer
Manufacturer Product Number
PCE-C-12
Description
RECEPTICAL WITH HOOKS 12P 2.54MM
Customer Reference
Detailed Description
12 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Natural
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.146" (3.70mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Hooks
Current Rating (Amps)
3A
Voltage Rating
250VAC
Applications
Automotive, General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes