
PCB-D3-11-SA-SMT-MT-T/R | |
|---|---|
DigiKey Part Number | 2057-PCB-D3-11-SA-SMT-MT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCB-D3-11-SA-SMT-MT-T/R |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.120" (3.05mm) |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28507 € | 2.850,70 € |
| Unit Price without VAT: | 0,28507 € |
|---|---|
| Unit Price with VAT: | 0,33923 € |

