
PCB-C5-22-SA-SMT | |
|---|---|
DigiKey Part Number | 2057-PCB-C5-22-SA-SMT-ND |
Manufacturer | |
Manufacturer Product Number | PCB-C5-22-SA-SMT |
Description | CONN FFC FPC 22POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.110" (2.80mm) |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic, Glass Filled |
Flat Flex Type FFC, FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 24 | 0,63333 € | 15,20 € |
| 48 | 0,60333 € | 28,96 € |
| 72 | 0,58625 € | 42,21 € |
| 120 | 0,56542 € | 67,85 € |
| 264 | 0,53473 € | 141,17 € |
| 504 | 0,51087 € | 257,48 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

