
PCB-C5-04-T-20 | |
|---|---|
DigiKey Part Number | 2057-PCB-C5-04-T-20-ND |
Manufacturer | |
Manufacturer Product Number | PCB-C5-04-T-20 |
Description | LIF FLEX 1.00MM 4P TOP ENTRY PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.016 | 0,30539 € | 1.531,84 € |
| Unit Price without VAT: | 0,30539 € |
|---|---|
| Unit Price with VAT: | 0,36341 € |

