
PCB-C2-06-T-SMT | |
|---|---|
DigiKey Part Number | 2057-PCB-C2-06-T-SMT-ND |
Manufacturer | |
Manufacturer Product Number | PCB-C2-06-T-SMT |
Description | LIF FLEX 1.00MM 6P TOP ENTRY SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Adam Tech | Height Above Board 0.175" (4.45mm) |
Series | Cable End Type Straight |
Packaging Tube | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC | Housing Material Thermoplastic |
Mounting Type Surface Mount | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61489 € | 1.844,67 € |
| Unit Price without VAT: | 0,61489 € |
|---|---|
| Unit Price with VAT: | 0,73172 € |

