Parametric Equivalent

PCB-C-4A-22-T-SMT-B-KT-T/R | |
|---|---|
DigiKey Part Number | 2057-PCB-C-4A-22-T-SMT-B-KT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCB-C-4A-22-T-SMT-B-KT-T/R |
Description | LIF FLEX 1.00MM 22P TOP ENTRY SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Adam Tech | Height Above Board 0.220" (5.59mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCB-C-22-T-SMT | Adam Tech | 937 | 2057-PCB-C-22-T-SMT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,41073 € | 1.971,50 € |
| Unit Price without VAT: | 0,41073 € |
|---|---|
| Unit Price with VAT: | 0,48877 € |


