
PCB-C-18-T-20 | |
|---|---|
DigiKey Part Number | 2057-PCB-C-18-T-20-ND |
Manufacturer | |
Manufacturer Product Number | PCB-C-18-T-20 |
Description | CONN FFC FPC VERT 18POS 1MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
Category | Height Above Board 0.217" (5.50mm) |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Low Insertion Force (LIF) |
Mounting Type Through Hole | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Kinked Pin | Housing Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40000 € | 4,00 € |
| 29 | 0,37103 € | 10,76 € |
| 58 | 0,35328 € | 20,49 € |
| 116 | 0,33629 € | 39,01 € |
| 261 | 0,31759 € | 82,89 € |
| 522 | 0,30241 € | 157,86 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

