
PCB-C-12-SA-20 | |
|---|---|
DigiKey Part Number | 2057-PCB-C-12-SA-20-ND |
Manufacturer | |
Manufacturer Product Number | PCB-C-12-SA-20 |
Description | CONN FFC FPC 12POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.110" (2.80mm) |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.002 | 0,35823 € | 1.791,87 € |
| Unit Price without VAT: | 0,35823 € |
|---|---|
| Unit Price with VAT: | 0,42629 € |

