
PCB-B-28-T-25 | |
|---|---|
DigiKey Part Number | 2057-PCB-B-28-T-25-ND |
Manufacturer | |
Manufacturer Product Number | PCB-B-28-T-25 |
Description | CONNECTOR, FLEX CIRCUIT CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Adam Tech | Height Above Board 0.197" (5.00mm) |
Series | Cable End Type Straight |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Through Hole | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.008 | 0,89706 € | 4.492,48 € |
| Unit Price without VAT: | 0,89706 € |
|---|---|
| Unit Price with VAT: | 1,06750 € |

