
PCB-B-24-T-25 | |
|---|---|
DigiKey Part Number | 2057-PCB-B-24-T-25-ND |
Manufacturer | |
Manufacturer Product Number | PCB-B-24-T-25 |
Description | CONN FFC VERT 24POS 1.25MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 250V |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 1A |
Pitch 0.049" (1.25mm) | Housing Color Black |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 18 | 0,64500 € | 11,61 € |
| 36 | 0,61417 € | 22,11 € |
| 54 | 0,59704 € | 32,24 € |
| 108 | 0,56843 € | 61,39 € |
| 252 | 0,53536 € | 134,91 € |
| 504 | 0,50978 € | 256,93 € |
| 1.008 | 0,48545 € | 489,33 € |
| 2.502 | 0,45528 € | 1.139,11 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

