15 Position FFC, FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA-7G-15-HD-3-G-TR

DigiKey Part Number
2057-PCA-7G-15-HD-3-G-TR-ND - Tape & Reel (TR)
2057-PCA-7G-15-HD-3-G-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCA-7G-15-HD-3-G-TR
Description
CONN FFC FPC 15POS 0.3MM R/A
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Adam Tech
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Material
Thermoplastic
Part Status
Obsolete
Actuator Material
Thermoplastic
Flat Flex Type
FFC, FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-25°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
15
Current Rating (Amps)
0.3A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
Flash
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.065" (1.65mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AYF331535Panasonic Industry6.438255-3053-1-ND0,67000 €Similar
In-Stock: 3.984
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,70100 €7,01 €
250,65680 €16,42 €
500,62540 €31,27 €
1000,59540 €59,54 €
2500,55812 €139,53 €
5000,53144 €265,72 €
1.0000,50606 €506,06 €
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €