
PCA-7F-71-HL-3-G-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-7F-71-HL-3-G-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-7F-71-HL-3-G-T/R |
Description | CONNECTOR, FLEX CIRCUIT CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 71 Position FFC, FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Adam Tech | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 71 | Material Flammability Rating UL94 V-0 |
Pitch 0.024" (0.60mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.20mm | Housing Color Natural |
Height Above Board 0.039" (1.00mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,44117 € | 7.205,85 € |
| Unit Price without VAT: | 1,44117 € |
|---|---|
| Unit Price with VAT: | 1,71499 € |

