PCA-6MA-06-HD-3-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 0,40483 €
Datasheet
6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA-6MA-06-HD-3-G

DigiKey Part Number
2057-PCA-6MA-06-HD-3-G-ND
Manufacturer
Manufacturer Product Number
PCA-6MA-06-HD-3-G
Description
CONN FFC FPC 6POS 0.5MM R/A
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Adam Tech
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tube
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Obsolete
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-25°C ~ 85°C
Number of Positions
6
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.2A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.039" (1.00mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA-6MA-06-HD-3-G-T/RAdam Tech02057-PCA-6MA-06-HD-3-G-T/RTR-ND0,40483 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes