PCA-6L-10-HU-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 240
Unit Price: 1,88000 €
Datasheet
Image for PCA-6L-10-HU-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA-6L-10-HU-3

DigiKey Part Number
2057-PCA-6L-10-HU-3-ND
Manufacturer
Manufacturer Product Number
PCA-6L-10-HU-3
Description
CONN FFC FPC TOP 10POS 0.5MM R/A
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tube
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.089" (2.25mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes