
PCA-6K-28-HU-3-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-6K-28-HU-3-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-6K-28-HU-3-T/R |
Description | ZIF FLEX 0.50MM 28P SIDE ENTRY U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.079" (2.00mm) |
Manufacturer Adam Tech | Locking Feature Slide Lock |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Operating Temperature -45°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,46621 € | 2.797,26 € |
| Unit Price without VAT: | 0,46621 € |
|---|---|
| Unit Price with VAT: | 0,55479 € |

