
PCA-6K-18-V-3-NC-KT-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-6K-18-V-3-NC-KT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-6K-18-V-3-NC-KT-T/R |
Description | ZIF FLEX 0.50MM 18P TOP ENTRY SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Adam Tech | Height Above Board 0.173" (4.40mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 2 Sided | Voltage Rating 50V |
Number of Positions 18 | Operating Temperature -25°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,72065 € | 4.323,90 € |
| Unit Price without VAT: | 0,72065 € |
|---|---|
| Unit Price with VAT: | 0,85757 € |

