
PCA-6K-14-HL-3-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-6K-14-HL-3-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-6K-14-HL-3-T/R |
Description | ZIF FLEX 0.50MM 14P SIDE ENTRY L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.079" (2.00mm) |
Manufacturer Adam Tech | Locking Feature Slide Lock |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 14 | Operating Temperature -45°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.4A |
FFC, FCB Thickness 0.30mm | Housing Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,27577 € | 1.654,62 € |
| Unit Price without VAT: | 0,27577 € |
|---|---|
| Unit Price with VAT: | 0,32817 € |

